Low

9007AW12 - 

Limit Switch, Leaf Lever, SPDT-1NO, SPDT-NC, 15 A, 600 V, 2.75 in-lb

9007AW12 - Limit Switch, Leaf Lever, SPDT-1NO, SPDT-NC, 15 A, 600 V, 2.75 in-lb

The actual product may differ from image shown

Manufacturer Part No:
9007AW12
Newark Part No.:
17C9878
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Leaf Lever
:
SPDT-1NO, SPDT-NC
:
15A
:
600V
:
2.75in-lb
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9007AW12 is a single-pole double-throw (SPDT) Limit Switch with cast zinc body. The 9007AW fixed body heavy duty limit switch features cast zinc spring return without operating lever rotary operator, NC-NO snap action silver form Z contacts and from left convertible to right CCW convertible to CW switch actuation. The lever arm unit has 30° maximum displacement angle and 5° tripping angle. It is suitable for use with the 9007 range products and can withstand the impact of heavy industry.
  • 1 Direction programmable lateral approach
  • Epoxy powder coat protective treatment
  • Green premium product
  • IP65 Protection rating
  • -65 to 185°F Ambient air temperature range for operation rating

Applications

Industrial, Automotive, Defence, Military & Aerospace

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$278.82 $ 278.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $309.79
5 + $294.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.