Low

9001BW94Y - 

Pendant Station, 2, 5 A, SPST-NO, SPST-NC

9001BW94Y - Pendant Station, 2, 5 A, SPST-NO, SPST-NC

The actual product may differ from image shown

Manufacturer Part No:
9001BW94Y
Newark Part No.:
92T7558
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
2
:
5A
:
SPST-NO, SPST-NC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9001BW94Y is a single-pole single-throw (SPST) 1NO-1NC single-speed Pendant Station with strain relief, on-off maintained contact legend insert marking and mechanical interlock. The 9001BW pendant station is a pre-assembled, two-button station that is recognized for its sturdiness and resistance to both mechanical shocks and chemical agents. Oversized finger grips on the rear of the enclosure make it easy to grip and operate and include external strain relief as a standard option. It is featured with yellow high-impact thermoplastic enclosure with self-extinguishing flammability rating (UL 94V), for added convenience, push buttons have interchangeable legend inserts.
  • Easy to hold in one hand with contoured grip
  • NEMA® 1, 3, 3R, 4, 4X and 13 water-tight, dust-tight, oil-tight and corrosion-resistant

Applications

Industrial

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$115.04 $ 115.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $212.11
5 + $196.70
10 + $187.77
25 + $181.03
50 + $166.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.