Low

8910DP12V14 - 

Contactor, 20 A, Panel, 600 VAC, DPST-NO, 2 Pole

8910DP12V14 - Contactor, 20 A, Panel, 600 VAC, DPST-NO, 2 Pole

The actual product may differ from image shown

Manufacturer Part No:
8910DP12V14
Newark Part No.:
50F4267
Product Range
DPA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20A
:
Panel
:
600VAC
:
DPST-NO
:
2 Pole
:
-
:
30A
:
24V
:
-
:
2hp
:
30A
:
20A
:
DPA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8910DP12V14 is a 2-pole 1-phase Definite Purpose Contactor with DPST-NO contact and quick-connect terminals. The definite purpose contactor is ideal for refrigeration, data processing and food service equipment.
  • Compact design
  • Industry standard mounting
  • Double break contacts
  • Straight-through wiring
  • Continuous duty cycle
  • 100000 Electrical operations

Applications

HVAC, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRODUCTSUNLIMITED - TE CONNECTIVITY

Contactor, 20 A, Panel, 600 V, DPST-NO, 2 Pole

8 in stock

Each

1+ $21.07 Promotional price 5+ $21.07 Promotional price 10+ $21.07 Promotional price 25+ $21.07 Promotional price 50+ $21.07 Promotional price 100+ $21.07 Promotional price 250+ $21.07 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$33.95 $ 33.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $39.93
10 + $37.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SQUARE D BY SCHNEIDER ELECTRIC - 8910DP12V14 - CONTACTOR, DPST, 24VAC, 20A, PANEL 5 5 1 1
Owner of a Professional Building Excellent product to replace an electrical relay on a suction pump for a dental office. Stan K. November 27, 2014
  • 2015-06-11T15:22:44.791-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_50F4267, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.