Low

SQUARE D BY SCHNEIDER ELECTRIC  8536SEO1V02S  Motor Starter, Type S, AC Magnetic, Three Phase, 50 hp, 90 A, 110 to 120VAC, Open Type

SQUARE D BY SCHNEIDER ELECTRIC 8536SEO1V02S
Video

Product Overview

The 8536SEO1V02S is a 3-pole AC Magnetic Starter for full voltage starting and stopping AC squirrel cage motors. Motor overload protection is provided by melting alloy type thermal overload relays. Type S starters are designed for operation at 600VAC at 50 to 60Hz. They are provided with a melting alloy thermal overload relay as standard. These ambient insensitive overload relays provide phase loss protection, phase unbalance protection and a LED power indicator.
  • NEMA size-3
  • 90A Current rating

 

Product Information

Supply Voltage Min:
110VAC
Supply Voltage Max:
120VAC
No. of Phases:
Three
Power Rating:
50hp
Current Rating:
90A
Product Range:
-
RoHS Compliant:
No
Control Voltage AC Max:
120
Contact Rating:
90A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.