SQUARE D BY SCHNEIDER ELECTRIC  8501KPD12V53  Power Relay, DPDT, 24 VDC, 10 A, Socket

SQUARE D BY SCHNEIDER ELECTRIC 8501KPD12V53

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Product Range -
  • Contact Configuration DPDT
  • Coil Voltage 24VDC
  • Contact Current 10A
  • Relay Mounting Socket
  • Coil Type -
  • Contact Voltage VAC 240V
  • Relay Type Power - General Purpose
  • Relay Terminals Quick Connect
  • Contact Voltage VDC 28V
  • Contact Material Silver Nickel
  • Coil Resistance -
  • Approvals & Standards -
  • Contact Voltage AC Nom 240 V
  • Nom Operating Power 1.4 W
  • Contact Voltage DC Nom 24 V
  • Contact Current Max 12 A
  • SVHC To Be Advised
  • Coil Voltage VDC Nom 24 V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 91F5538 - Power Relay, RR Series, DPDT, 24 VDC, 10 A, Socket, Non Latching
  • 17M0200 - Power Relay, KRPA Series, DPDT, 24 VDC, 10 A, Socket, Non Latching
  • 21F1087 - Power Relay, KRPA Series, DPDT, 24 VDC, 10 A, Socket, Non Latching
View all Substitutes
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

socket for power relay

Details: 
What would be the suggested socket for power relay (part number 8501KPD12V53)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested relay socket part number is 8501NR51 from SQUARE D BY SCHNEIDER ELECTRIC.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:08.585-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92B0963, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
91F5538
RR2P-UDC24V

RR2P-UDC24V

IDEC

Power Relay, RR Series, DPDT, 24 VDC, 10 A, Socket, Non Latching

Availability:​ 78  

Price for: Each

1+ $17.25 25+ $15.41 50+ $14.61 100+ $13.88 More pricing

Buy

see cut-off times

More stock available week commencing 5/23/16
Suggested Substitutes
17M0200
KRPA-11DG-24

KRPA-11DG-24

TE CONNECTIVITY / POTTER & BRUMFIELD

Power Relay, KRPA Series, DPDT, 24 VDC, 10 A, Socket, Non Latching

Availability:​ 1,157  

Price for: Each

1+ $16.18 10+ $15.03 25+ $13.78 50+ $12.73 More pricing

Buy

see cut-off times

  • 50 Further stock expected to ship on May 3, 2016
  • More stock available week commencing 8/8/16
    21F1087
    KRPA-11DN-24

    KRPA-11DN-24

    TE CONNECTIVITY / POTTER & BRUMFIELD

    Power Relay, KRPA Series, DPDT, 24 VDC, 10 A, Socket, Non Latching

    Availability:​ 352  

    Price for: Each

    1+ $17.00 10+ $15.20 25+ $13.94 50+ $12.86 More pricing

    Buy

    see cut-off times

  • 500 Further stock expected to ship on May 16, 2016
  • More stock available week commencing 8/8/16
    93F8503
    8501XC1

    8501XC1

    SQUARE D BY SCHNEIDER ELECTRIC

    RELAY STANDARD CARTRIDGE

    Availability:​ 47  

    Price for: Each

    1+ $22.23

    Buy

    see cut-off times

    More stock available week commencing 5/9/16
    16B9095
    9001KN305

    9001KN305

    SCHNEIDER ELECTRIC

    PUSHBUTTON LEGEND PLATE 30MM TYPE K

    Availability:​ 10  

    Price for: Each

    1+ $4.66 5+ $4.29

    Buy

    see cut-off times

    More stock available week commencing 5/9/16
    17M0203
    KRPA-11DGP-24

    KRPA-11DGP-24

    TE CONNECTIVITY / POTTER & BRUMFIELD

    Power Relay, KRPA Series, DPDT, 24 VDC, 10 A, Socket, Non Latching

    Availability:​ 0

    Price for: Each

    1+ $17.62 50+ $17.16

    Buy
      More stock available week commencing 8/1/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Customers Also Bought