Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SQUARE D BY SCHNEIDER ELECTRIC
- Newark Part Number:
- 30C9396
- Manufacturer Part No:
- 60182
-
- Technical Data Sheet (102.34KB) EN
Product Information
- CIRCUIT BREAKER, THERMAL MAG, 3P, 30A
- Voltage Rating VAC: 240V
- Current Rating: 30A
- No. of Poles: 3
- Circuit Breaker Mounting: DIN Rail
- Actuator Style: Toggle
- Series: Multi 9
- Leaded Process Compatible: No
- Operating Voltage: 240V
- RoHS Compliant: No
Availability
|
Availability:
65 |
- Non-Cancelable/Non-Returnable
Ships within 7 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $389.69
Price
| Qty | Price |
|---|---|
| 1 | $389.69 |
| 2 - 4 | $372.06 |
| 5 - 9 | $343.85 |
| 10 - 14 | $327.98 |
| 15 - 19 | $315.63 |
| 20 - 49 | $305.05 |
| 50 - 99 | $290.95 |
| 100+ | $280.37 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

