Low

810-910 - 

Plastic Enclosure, IP65, Junction Box, Polystyrene, 79 mm, 140 mm, 140 mm, IP65

810-910 - Plastic Enclosure, IP65, Junction Box, Polystyrene, 79 mm, 140 mm, 140 mm, IP65

The actual product may differ from image shown

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
810-910
Newark Part No.:
06WX9739
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Junction Box
:
Polystyrene
:
79mm
:
140mm
:
140mm
:
IP65
:
Grey
:
-
:
5.51"
:
5.51"
:
3.11"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This Abox junction box features modern design and innovative components combined with ease of installation. The special, soft elastic material on each entry hole allows the cable to be simply pushed through the membrane and guarantees a rating of IP65. Manufactured from white, non-flammable polystyrene. The lid is secured by high-grade, self-tapping screws.
  • Entries: 1x M20

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/16/18
$17.40 $ 17.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.40
50 + $14.51
100 + $13.25
250 + $12.17
500 + $10.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.