New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SPELSBERG - 735-509 - DISTRIBUTION BOX, IP54, 9WAY

SPELSBERG735-509
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SPELSBERG
Newark Part Number:
15J9115
Manufacturer Part No:
735-509

Technical Data Sheet (83.02KB) EN
Technical Data Sheet (83.02KB) EN

Product Information
  • DISTRIBUTION BOX, IP54, 9WAY
  • Supply Voltage: 400V
  • No. of Branch Circuits: 9
  • External Depth: 122mm
  • External Height: 200mm
  • External Width: 200mm
  • SVHC: No SVHC (20-Jun-2013)
  • Body Material: Polystyrene (PS)
  • Colour: Grey
  • Enclosure
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 1

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

1 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $46.39  

  1. Qty

Price

Qty Price
1  - 24 $46.39
25  - 49 $43.95
50  - 99 $42.03
100  - 249 $40.64
250+  $31.57
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
5560S

MK (ELECTRIC)

SWITCH DISCONNECTOR, 60A

Contact Configuration:(Not Available); Contact Voltage AC Nom:240V; Contact Current Max:63A; No. of Gangs:1; SVHC:No SVHC (19-Dec-2012);

11
Price
For: 1 Each
1+
$20.53
25+
$19.54
50+
$18.62
100+
$17.63
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

11 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SPELSBERG) OR (Load Centers / Distribution Boards / Consumer Units) OR (735-509)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

MK (ELECTRIC)
5560S
1 Each
$20.53