Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SPELSBERG
- Newark Part Number:
- 15J9108
- Manufacturer Part No:
- 735-405
-
- Technical Data Sheet (279.29KB) EN
Product Information
- DISTRIBUTION BOX, IP65, 5WAY
- Supply Voltage: 400V
- No. of Branch Circuits: 5
- External Depth: 122mm
- External Height: 200mm
- External Width: 125mm
- SVHC: No SVHC (20-Jun-2013)
- Body Material: Polystyrene (PS)
- Colour: Grey
- Enclosure
- RoHS Compliant: Yes
Availability
|
Availability:
18
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
18 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $45.89
Price
| Qty | Price |
|---|---|
| 1 - 24 | $45.89 |
| 25 - 49 | $43.47 |
| 50 - 99 | $41.57 |
| 100 - 249 | $40.19 |
| 250+ | $31.22 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


