Low

SPELSBERG  120-406  Enclosure, IP66, NEMA 4X, Industrial, 90 mm, 110 mm, 180 mm, PC (Polycarbonate), Grey

SPELSBERG 120-406
Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
120-406
Newark Part No.:
06WX9702
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Enclosure Type:
Industrial
Enclosure Material:
Polycarbonate
IP Rating:
IP66
NEMA Rating:
NEMA 4X
External Height - Metric:
90mm
External Width - Metric:
110mm
External Depth - Metric:
180mm
Body Color:
Grey
External Height - Imperial:
3.54"
External Width - Imperial:
4.33"
External Depth - Imperial:
7.09"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products