Low

111-005 - 

Plastic Enclosure, IP66, NEMA 12K, Utility Box, Polystyrene, 75 mm, 130 mm, 130 mm, IP66

111-005 - Plastic Enclosure, IP66, NEMA 12K, Utility Box, Polystyrene, 75 mm, 130 mm, 130 mm, IP66

The actual product may differ from image shown

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
111-005
Newark Part No.:
06WX9693
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Utility Box
:
Polystyrene
:
75mm
:
130mm
:
130mm
:
IP66
:
Grey
:
-
:
2.953"
:
5.118"
:
5.118"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Enclosure manufactured from polystyrene with smooth grey (RAL7035) walls and quick release plastic screws. The enclosure is sealed to IP66 and has good corrosion resistance, making it suitable for outdoor use.
  • Mounting plates and hinge kits available

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$13.21 $ 13.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $15.53
25 + $13.45
50 + $12.51
100 + $11.44
250 + $9.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.