Low

EZDSP F28335 - 

Development Kit with CC Studio, 16bit Colour Display, Onboard J-TAG Emulator

The actual product may differ from image shown

Manufacturer Part No:
EZDSP F28335
Newark Part No.:
78R2979
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Delfino - TMS320F283xx
:
C2000
:
C2000
:
TMS320F28
:
F28335 Brd, Code Composer Studio DSK Tools CD, Cables/cords, Power Supply
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EZDSP F28335 is a stand alone card allowing developers to evaluate the TMS320F28335 digital signal controller (DSC) to determine if it meets their application requirements. Furthermore, the module is an excellent platform to develop and run software for the TMS320F28335 processor. The EZDSP F28335 allows full speed verification of F28335 code. Several expansion connectors are provided for any necessary evaluation circuitry. To simplify code development and shorten debugging time, a C2000 code composer studio driver is provided. In addition, an on board JTAG connector provides interface to emulators, with assembly language and 'C' high level language debug. The EZDSP F28335 is a 5.35inch x 3.0inch, multi layered printed circuit board, powered by an external 5 volt only power supply. It is supplied with a 14 pin header interface, This is the standard interface used by JTAG emulators to interface to Texas Instruments DSPs.
  • 150MHz operating speed
  • On chip 32bit floating point unit
  • 68KB on chip RAM
  • 512KB on chip flash memory
  • 256KB off chip SRAM memory
  • On chip 12bit analog to digital (A to D) converter with 16 input channels
  • On board RS232 connector with line driver
  • On board CAN 2.0 interface with line driver and connector
  • On board embedded USB JTAG controller
  • Compatible with Windows 2000, and Windows XP operating systems

Applications

Embedded Design & Development

Contents

EZDSP F28335 board, EZDSP F28335 code composer studio DSK tools, USB cable, Quick start guide, Technical reference manual, +5V power supply with 3 line cords.

Footnotes

This product has one year warranty from the date of purchase.

Warnings

The TMS320F28335 supports +3.3V input/output levels, which are not +5V tolerant. Connecting the eZdsp to a system with +5V input/output levels will damage the TMS320F28335.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$617.63 $ 617.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $617.63
5 + $583.32
10 + $549.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.