Low

SPECTRUM DIGITAL  C6713 DSP STARTER KIT  TMS320C6713, 24BIT STEREO CODEC, JTAG, STARTER KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SPECTRUM DIGITAL
  • Newark Part No.: 78R2860
  • Manufacturer Part No C6713 DSP STARTER KIT

Product Information


  • Core Architecture: C6000
  • Core Sub-Architecture: Cortex-A8 / DSP
  • Features: On-board JTAG Emulator, Code Composer Studio
  • Kit Contents: Board, CC Studio for C6713 DSK, USB Cable, AC Power Cord(s),Power Supply
  • No. of Bits: 32bit
  • SVHC: No SVHC (16-Dec-2013)
  • Silicon Core Number: TMS320C6
  • Silicon Family Name: Integra - TMS320C6A
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/70

Availability

Availability:  15


  • 15 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 17 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $466.88

Buy

Price

Quantity List Price
1 - 4 $466.88
5 - 9 $440.94
10+ $415.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought