Low

702598 - 

USB JTAG Emulator, TI's C28xxx/C5000/C6000/DaVinci/ARM/OMAP3/OMAP4/OMAPL13x/DM816x/AM389x/C6A816x

702598 - USB JTAG Emulator, TI's C28xxx/C5000/C6000/DaVinci/ARM/OMAP3/OMAP4/OMAPL13x/DM816x/AM389x/C6A816x
702598 - USB JTAG Emulator, TI's C28xxx/C5000/C6000/DaVinci/ARM/OMAP3/OMAP4/OMAPL13x/DM816x/AM389x/C6A816x

The actual product may differ from image shown

Manufacturer Part No:
702598
Newark Part No.:
77T2270
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 702598 is a XDS560v2 STM Traveler JTAG Emulator for use with Texas instruments digital signal processors and microcontrollers with JTAG interface. It supports CCS DSS Java scripting and compatible with Windows 2000, XP, Vista, Win7 and Linux operating systems.
  • Advanced emulation controller provides high performance
  • MIPI system trace capability for advanced development
  • Supports Embedded Trace Buffer (ETB) on selected TI devices
  • USB 2.0 communications to host PC
  • Supports +1.2V to +4.1V JTAG interfaces
  • 1 power LED
  • 6 LEDs for operational status
  • User accessible RESET switch
  • USB bus powered, no external power supply required

Applications

Embedded Design & Development

Contents

XDS560v2 STM Traveler JTAG Emulator with 20pin CTI JTAG cable, 20pin CTI JTAG to 14pin JTAG adapter, USB cable, Quick start guide, Technical reference, Warranty registration card and CD-ROM with emulation drivers and evaluation version of code composer studio.

Product Information

:
USB JTAG Emulator
:
-
:
-
:
-
:
XDS560v2 Stm Traveler JTAG Emulator, USB Cable, User Guide, CD-ROM, Code Composer Studio
:
Supports TI's C28xxx, C5000, C6000, DaVinci, ARM, OMAP3, OMAP4, OMAPL13x, DM816x, AM389x, C6A816x
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

8 Further stock expected to ship on Mar 7, 2018

More stock available week commencing 3/19/18
$1,142.10 $ 1142.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1,269.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.