Low

702592 - 

USB JTAG Emulator, TI's C28xxx/C5000/C6000/DaVinci/ARM/OMAP3/OMAP4/OMAPL13x/DM816x/AM389x/C6A816x

702592 - USB JTAG Emulator, TI's C28xxx/C5000/C6000/DaVinci/ARM/OMAP3/OMAP4/OMAPL13x/DM816x/AM389x/C6A816x
702592 - USB JTAG Emulator, TI's C28xxx/C5000/C6000/DaVinci/ARM/OMAP3/OMAP4/OMAPL13x/DM816x/AM389x/C6A816x

The actual product may differ from image shown

Manufacturer Part No:
702592
Newark Part No.:
26T3640
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 702592 is a XDS560v2 System Trace JTAG Emulator with target adapters compatible with code composer Studio™ Version 4.2. It supports TI's C28xxx, C5000, C6000, DaVinci, ARM, OMAP3, OMAP4, OMAPL13x, DM816x, AM389x and C6A816x devices. This emulator is featured with MIPI system trace capability for advanced development. It supports Embedded Trace Buffer (ETB) on selected TI devices and UniFlash™ programming utility from TI. It is also compatible with Windows XP, Vista, Win7 and Linux operating systems.
  • Modular tail connector for alternate JTAG headers
  • Advanced emulation controller provides high performance
  • Programmable TCLK up to 64MHz
  • Ethernet communications to host PC
  • USB 2.0 communications to host PC
  • Supports +1.2 to +4.1V JTAG interfaces
  • 1 Power LED
  • 6 LEDs for operational status
  • 2 LEDs for Ethernet status
  • User accessible RESET switch supports CCS DSS Java scripting

Applications

Computers & Computer Peripherals

Product Information

:
USB JTAG Emulator
:
-
:
-
:
-
:
XDS560v2 System Trace JTAG Emulator, USB Cable, Ethernet Cable, CD-ROM with drivers, JTAG cable
:
Supports TI's C28xxx, C5000, C6000, DaVinci, ARM, OMAP3, OMAP4, OMAPL13x, DM816x, AM389x, C6A816x
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1,372.89 $ 1372.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,372.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.