Low

702305 - 

Emulator, Supports TI DSPs and MCUs with CJTAG / JTAG interface, Supports Code Composer Studio

702305 - Emulator, Supports TI DSPs and MCUs with CJTAG / JTAG interface, Supports Code Composer Studio

The actual product may differ from image shown

Manufacturer Part No:
702305
Newark Part No.:
86T5830
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 702305 is a XDS100v3 USB CJTAG/JTAG emulator. It is a IEEE 1149.7 capable emulator with a USB interface and can function as an 1149.7 adapter for use with existing scan controllers. The XDS100v3 supports Texas Instruments F28xx, C674x, C64x+, ARM9, C54xx, C55xx, C66x and Cortex series digital signal processors and microcontrollers with CJTAG/JTAG interface. It has a physical jumper to select emulator or adapter mode. This emulator operates in 1149.7 class 4, up to 25MHz. It has a LED to indicate IEEE 1149.7 class 4 operation.
  • Supports embedded trace buffer (ETB) on selected TI devices
  • USB bus powered
  • Supports USB 2.0 (480Mbps)
  • Compatible with +1.8V or +3.3V Interfaces
  • Supports targets with CTI-20 or 14 pin JTAG header
  • Compatible with code composer studio IDE
  • Supports UniFlash programming utility from Texas Instruments
  • Compatible with Windows XP, Vista, Win7 and Linux operating systems

Applications

Embedded Design & Development

Contents

XDS100v3 USB CJTAG/JTAG emulator, USB cable, 20 pin CTI JTAG extender cable, 20 pin CTI to 14 pin JTAG adapter, Quick start guide.

Footnotes

This product has 30 days warranty from date of purchase.

Warnings

This emulator is intended for use for engineering development, demonstration or evaluation purposes only.

Product Information

:
Emulator
:
-
:
-
:
-
:
Emulator, USB cable, JTAG Cable, JTAG adapter, Guide
:
Supports TI DSPs and MCUs with CJTAG / JTAG interface, Supports Code Composer Studio
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/13/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$144.39 $ 144.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $144.39
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest processor cores not supported by the emulator (part number 702305)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Processor cores not supported by the emulator are: ARM 7, ARM 11, TMS320C24x, TMS320C55x+, TMS320C670x, TMS320C671x, TMS320C672x, TMS320C64x (note that TMS320C64x+ is supported).
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

Supported OS for 702305?

Details: 
Can you suggest the compatible operating system for emulator (part number 702305)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This emulator supports: Windows XP, Vista,Win7 and Linux Operating Systems.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the compatible IDE for emulator (part number 702305)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The emulator is compatible with Code Composer Studio IDE from Texas Instruments and the version is v5.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest supported processor cores by the emulator (part number 702305)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Support for the following processor cores are: F28xx, C64x+, C54xx, C66x, C674x, ARM9, C55xx, Cortex.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the performance of emulator (part number 702305)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Performance of the XDS100 is lower than the XDS510 and XDS560. This means that program and data downloads will take a longer time than with XDS510 and XDS560 emulators. Also, stepping in "C" and "Assembly" will be slower with XDS100 when compared to XDS510 or XDS560 emulators. XDS100v3 emulators are recommended for users who require support for IEEE 1149.7, most devices do not require this.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I plug more than one emulator (part number 702305) into a PC?
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With CCS v4.1 (with the XDS100v2 SW) and above you can plug more than one XDS100 on a single PC. This is not supported with CCSv3.3.

• Each XDS100 must have a unique serial number. Run xds100serial.exe installed under CCSv4.1
"<install_dir>/ccsv4/common/uscif/utility" to get the serial number of each connected XDS100 emulator. Create
Target Configuration for 2 emulators, Under “connection properties”, change “emulator selection” to “select by
serial number” option. Enter the corresponding serial number for each emulator. Save and launch debugger.
• With CCSv5, the xds100serial.exe utility is located in the folder "<install_dir>/ccsv5/ccs_base/common/uscif"
• With older versions of CCS (ex: CCS v3.3), there is a known issue (see above) which prevents the CCS XDS100
driver from seeing more than one XDS100 in a system. If more than one is in a system, only the first one is
recognized.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:07.424-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_86T5830, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.