Low

API TECHNOLOGIES-SPECTRUM CONTROL  PA251615025SALF  PATCH ANTENNA, 1615MHZ, 50 OHM

API TECHNOLOGIES-SPECTRUM CONTROL PA251615025SALF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PA251615025SALF is a ceramic Patch Antenna, growing in popularity due to their low profile design. The surface mount patch antenna is designed to optimize the transmission and reception of signals for modern wireless products. This antenna not only transmits and receives circularly polarized signals but also linearly polarized signals. Antenna can be tuned and optimized very easily making prototyping quick and cost effective. Antenna radiation patterns provide excellent gain across all elevation angles but can also be manipulated for more focused requirements. It is suitable for GlobalStar applications.
  • -40 to 105°C Temperature range
  • Low return loss
  • Uniform dielectric constant
  • Offset single-point feeding method
  • Silver-plated electrode and probe
  • Lightweight
  • Left hand circular polarization
  • 125MHz VSWR bandwidth

Applications

Wireless

Customers Also bought

Product Information

Antenna Type:
-
Frequency Min:
-
Frequency Max:
-
VSWR:
2
Gain:
3dB
Input Power:
-
Input Impedance:
-
Antenna Polarization:
-
Antenna Applications:
-
Antenna Mounting:
-
Product Range:
PA25 Series
RoHS Compliant:
Yes
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • Wireless

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations