Low

API TECHNOLOGIES-SPECTRUM CONTROL  PA251575008SALF  PATCH ANTENNA, 1575MHZ, 50 OHM

API TECHNOLOGIES-SPECTRUM CONTROL PA251575008SALF
Technical Data Sheet (434.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Antenna Type:
GPS
Frequency Min:
1.572GHz
Frequency Max:
1.578GHz
VSWR:
2
Gain:
2.5dB
Input Power:
-
Input Impedance:
50ohm
Antenna Polarization:
Right Hand Circular
Antenna Applications:
GPS
Antenna Mounting:
SMD
Product Range:
PA25 Series
RoHS Compliant:
Yes
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.