API TECHNOLOGIES-SPECTRUM CONTROL  9001-100-1010  POWER LINE FILTER, 500A

API TECHNOLOGIES-SPECTRUM CONTROL 9001-100-1010

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Capacitance: 1µF
  • Current Rating: 500mA
  • Filter Terminals: Axial Lugs
  • Filter Type: Mains
  • Inductance Min: -
  • Leakage Current Max: -
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 150V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1585
  •  132/1595

Availability

Availability:  379

Available until stock is exhausted


  • 379 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.15 $20.15

Buy

Price

Quantity List Price Your Price
1 - 4 $136.55
5 - 9 $129.57
10 - 24 $120.41
25 - 49 $114.74
50 - 99 $109.50
100+ $105.14
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought