API TECHNOLOGIES-SPECTRUM CONTROL  572019-00102-70  EMI SHIELDING GASKET, RECTANGULAR

API TECHNOLOGIES-SPECTRUM CONTROL 572019-00102-70

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 572019-00102-70 is a rectangular EMI Shielding Gasket made of beryllium copper with electro tin plate finish. It is suitable for applications requiring very high attenuation, it is necessary to fill the gaps at the mounting surface-to-connector interface. The waved metal gasket is necessary to fill the gaps at the mounting surface-to-connector interface. The proper mounting of an EMI filter is critical to achieving optimum filtering performance. This design ensures the maximum gap length will not exceed the wave pitch 0.2-inch, even on surfaces with poor flatness.
  • Grounding/shielding

Applications

Industrial

Product Range

Back to top

Product Information


  • Product Range Quietshield Series
  • Shielding Type Profile Gasket
  • Gasket Material Wave Metal
  • Attenuation 100dB
  • Width 15.24mm
  • Length 53.04mm
  • Depth -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/862
  •  132/868

Availability

Availability:  180


  • 180 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.22 $2.22

Buy

Price

Quantity List Price
1 - 4 $2.22
5 - 9 $2.07
10 - 24 $1.96
25 - 49 $1.84
50 - 99 $1.78
100+ $1.70
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought