API TECHNOLOGIES-SPECTRUM CONTROL  572019-00101-70  EMI SHIELDING GASKET

API TECHNOLOGIES-SPECTRUM CONTROL 572019-00101-70

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Attenuation: 100dB
  • Depth: -
  • Gasket Material: Wave Metal
  • Length: 39.14mm
  • Product Range: Quietshield Series
  • SVHC: No SVHC (17-Dec-2014)
  • Shielding Type: Profile Gasket
  • Width: 15.24mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/862
  •  132/868

Availability

Availability:  104


  • 104 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.83 $1.83

Buy

Price

Quantity List Price
1 - 4 $1.83
5 - 9 $1.71
10 - 24 $1.62
25 - 49 $1.52
50 - 99 $1.47
100+ $1.41
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought