Please refer to product description
- Manufacturer:
- SPECTRUM CONTROL
- Newark Part Number:
- 89M3907
- Manufacturer Part No:
- 56F721-015
-
- Technical Data Sheet (7.86MB) EN
- CONNECTOR, DSUB FLTR, PLUG 25POS, 4000PF
- Series: 700
- No. of Contacts: 25
- D Sub Shell Size: DB
- Connector Body Material: Metal
- Gender: Plug
- Capacitance: 4000pF
- Contact Termination: Solder
- Connector Type: Filtered D Sub
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
862 / 131864 / 130
870 / 129
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $101.84
Price
| Qty | Price |
|---|---|
| 1 - 4 | $101.84 |
| 5 - 9 | $97.21 |
| 10 - 24 | $91.66 |
| 25 - 49 | $87.03 |
| 50 - 99 | $81.94 |
| 100+ | $77.31 |
|
|
- RoHS Compliance: Yes


