Please refer to product description
- Manufacturer:
- SPECTRUM CONTROL
- Newark Part Number:
- 88M1610
- Manufacturer Part No:
- 56F711-013
-
- Technical Data Sheet (7.86MB) EN
- CONNECTOR, DSUB FLTR, PLUG 15POS, 1000PF
- Series: 700
- No. of Contacts: 15
- D Sub Shell Size: DA
- Connector Body Material: Metal
- Gender: Plug
- Capacitance: 1000pF
- Contact Termination: Solder
- Connector Type: Filtered D Sub
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
862 / 131864 / 130
870 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $60.59
Price
| Qty | Price |
|---|---|
| 1 - 4 | $60.59 |
| 5 - 9 | $57.84 |
| 10 - 24 | $54.53 |
| 25 - 49 | $51.78 |
| 50 - 99 | $48.75 |
| 100+ | $46.00 |
|
|
- RoHS Compliance: Yes


