API TECHNOLOGIES-SPECTRUM CONTROL  1293-001  POWER LINE FILTER, 10A

API TECHNOLOGIES-SPECTRUM CONTROL 1293-001

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Capacitance: 0.12µF
  • Current Rating: 10A
  • Filter Terminals: Axial Threaded
  • Filter Type: Feed Through
  • Inductance Min: -
  • Leakage Current Max: -
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1585
  •  132/1596

Availability

Availability:  229


  • 229 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.18 $17.18

Buy

Price

Quantity List Price
1 - 4 $17.18
5 - 9 $16.38
10 - 24 $15.26
25 - 49 $14.65
50 - 99 $14.09
100 - 199 $12.83
200 - 499 $11.70
500+ $10.53
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
89M2891
1293F-001

1293F-001

API TECHNOLOGIES-SPECTRUM CONTROL

1293F-001

0

Price for: Each 1

1+ $18.88 100+ $16.05 250+ $13.81 500+ $12.50

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought