Low

TVIUTP - 

HD-TVI Passive Balun with Screw Terminal Connection (sold individually) New

TVIUTP - HD-TVI Passive Balun with Screw Terminal Connection (sold individually)

The actual product may differ from image shown

Manufacturer:
SPECO SPECO
Manufacturer Part No:
TVIUTP
Newark Part No.:
33AC3435

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

HD Video Transceiver with Pigtail (Balun)
  • Send HD-TVI signal up to 656’ (200M) over UTP cable.
  • BNC male to screw terminal with 4" (10cm) mini coax cable for easy connection.
  • Compact size allows mounting of multiple units behind multiplexers, Quads, DVRs, etc.
  • Passive, No power required.
  • Ideal for retrofits using existing UTP cable.
  • Built in ESD, EFT (impulse noise), lightning (surge) and transient protection.
  • Used in pairs (Sold individually).
  • Sold individually but used in pairs. Could be used in conjunction with another TVIUTPPT, or with the non-pigtail model TVIUTP
  • Video Input / Output Terminals .. BNC Male 1Vp-p, 75 Ohms
  • Video On Put / Output Terminals . Terminal Block
  • Bandwidth...... 50Hz - 60MHz ( -3dB )
  • Transmission Distance ... HD-TVI: 656’ (200M)
  • ESD Protection..... 30 KV(air) I 15 KV (contact) ; complaint IEC 61000-4-2
  • EFT Protection..... 40A(5/50ns) ; IEC 61000-4-4 compliant
  • Lighting Protection.... 2A (8/20µs) ; IEC 61000-4-5 compliant
  • Surge Protection Startup Time .. < 1 nS
  • Operating Temperature... 32° F - 131° F,
  • Storage Temperature/Humidity.. -4° F - 185° F / up to 95%
  • Dimensions..... 0.6" (W) x 2" (H) x 0.6" (L)
  • Weight ...... 0.64 oz.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$6.99 $ 6.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.