Low

SPCT8T - 

Ceiling Tile Speaker, 30W RMS, 60W Peak, 8ohm, 23X23", 87dB, 50Hz-20KHz, MA Series, 2' Crossbar Rail

SPCT8T - Ceiling Tile Speaker, 30W RMS, 60W Peak, 8ohm, 23X23", 87dB, 50Hz-20KHz, MA Series, 2' Crossbar Rail

The actual product may differ from image shown

Manufacturer:
SPECO SPECO
Manufacturer Part No:
SPCT8T
Newark Part No.:
62M9945
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ceiling Tile Speaker This speaker/baffle combination is designed to install quickly and easily in standard drop ceilings. It will drop directly into standard 2' x 2' ceiling grids, plus a 2' crossbar rail is included for installation in 2' x 4' grids. Smooth-vent facade blends seamlessly with any commercial drop ceiling environment. Note: This speaker is sold individually.
  • 8" Poly cone woofer with rubber surround
  • 3/4" mylar dome tweeter
  • 8Ω / 25V / 70V compatibility
  • Rotary volume control
  • Easy push terminal connection
  • Power capacity: 30W/60W RMS/peak
  • Frequency response: 50Hz ~ 20KHz
  • Sensitivity: 90dB (W/M)
  • Transformer settings: 1.25W, 2.5W, 5W, 10W, 20W and 8Ω
  • Dimensions: 23 3/4" x 23 3/4" x 6"
  • Weight: 7.1lbs.
  • Mfr. #SP-CT8/T

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
4 + $94.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.