Low

SP6AWX - 

Black AWD Series In/Outdoor Speaker Pair

SP6AWX - Black AWD Series In/Outdoor Speaker Pair

The actual product may differ from image shown

Manufacturer:
SPECO SPECO
Manufacturer Part No:
SP6AWX
Newark Part No.:
87K6750
Product Range
AWX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AWX Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

All weather design makes these the ideal choice for both indoor and outdoor sound installations. Larger woofer size and higher power capacity also makes these suitable in foreground music applications. Included "U " brackets and wedge design allow a wide variety of mounting capabilities and perfect for most residential or commercial sound applications.
  • High immunity to outdoor elements
  • 61/2" mica cone woofer
  • Rubber surround
  • 1/2" PEI dome tweeterSpecifications:
  • Power capacity: 50W/100W RMS/peak
  • Frequency response: 54Hz~20KHz
  • SPL: 89dB (W/M)
  • Impedance: 8ohm
  • Dimensions: 107/8" (H) x 83/4" (W) x 63/4" (D)
  • Sold in pairs.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$129.00 $ 129.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $129.00
4 + $119.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.