Low

PFA - 

Digital FM/AM Tuner w/ 30 Presets P-FA

PFA - Digital FM/AM Tuner w/ 30 Presets P-FA

The actual product may differ from image shown

Manufacturer:
SPECO SPECO
Manufacturer Part No:
PFA
Newark Part No.:
92B9333

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Speco Technologies' PFA is an affordable option to provide audio for your paging system. This unit has a 1W output for monitoring or music-on-hold.
  • 36 station presets
  • Stereo, line level out
  • Adjustable mono output up to 1W for music-on-hold
  • Signal strength indicator
  • Rack mount kit included
  • AM/FM antenna included
  • Tuning Range:
  • . FM-87.5MHz - 108MHz
  • . AM-530kHz - 1620kHz
  • Antenna Input:
  • . FM-300 Ohms twin lead or 75 Ohms coax
  • . AM-Single conductor lead wire
  • AC120V 50/60Hz
  • Dimensions: 16.5" (W) x 2" (H) x 9" (D)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$199.00 $ 199.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.00
4 + $189.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.