Low

CVC5935DNV - 

Intense-IR Series Weather Resistant Color Day/Night Dome Camera - GRY

CVC5935DNV - Intense-IR Series Weather Resistant Color Day/Night Dome Camera - GRY

The actual product may differ from image shown

Manufacturer:
SPECO SPECO
Manufacturer Part No:
CVC5935DNV
Newark Part No.:
94T9827
Product Range
Intense-IR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.33"
:
600TVL
:
12VDC
:
0.000006lx
:
9mm to 22mm
:
Intense-IR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This durable, outdoor camera series is built to last and comes standard with all the high-end features of its much more expensive competitors. The versatility of this model allows you to place it indoors, outdoors, dark hallways, or wherever you need to. Perfect for your home or business.
  • 1/3" Sony Super-HAD IIT CCD
  • 3D-DNR (Sense-up) - Sharp Image Under Ultra Low Light Level
  • Intense-IR Function - No Saturation Image, Vivid Image
  • Defect Function - Elimination of White Spots
  • HSBLC (High Light Suppression BLC)
  • Privacy Zone
  • Third-Generation DSP Chip
  • ICR - Removable IR Cut Filter
  • Convenient On-Screen Display (OSD Function Controls
  • 32X Digital Zoom
  • Dual Voltage (24VAC / 12VDC) Power Supply Not Included
  • 5 year warranty

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$282.00 $ 282.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $282.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.