Low

SPECO  CVC320WP  CCTV, Cameras

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SPECO
  • Newark Part No.: 07C7956
  • Manufacturer Part No CVC320WP

Product Information


  • CCTV Camera Type: External
  • Camera Lens Style: 3.6mm Wide Angle
  • Illumination Min: 0.02lx
  • Image Sensor Size: 3.6mm
  • Resolution: 420TVL
  • SVHC: To Be Advised
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

Availability

Availability:  3

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $202.53

Buy

Price

Quantity List Price
1+ $202.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought