Low

CBS240 - 

4 INCH MARINE SPEAKER 5W COMMUNICATIONS SPEAKER

CBS240 - 4 INCH MARINE SPEAKER 5W COMMUNICATIONS SPEAKER

The actual product may differ from image shown

Manufacturer:
SPECO SPECO
Manufacturer Part No:
CBS240
Newark Part No.:
55W6119

Product Overview

5W 4” Marine Communications Speaker An all-weather professional marine communications speaker with a 4” polypropylene cone. It features a 5 watt maximum power rating at an 8 ohm impedance. It is encased in black ABS plastic wiith stainless steel hardware, including an 180 degree deluxe adjustable bracket. A 10 foot cable and 3. 5mm miniature plug are also included. Sold individually.
  • 4" polypropylene cone
  • 5W Max power
  • 8 Ohm impedance
  • 3. 5mm input
  • Includes stainless steel hardware and 10' cable
  • Fully adjustable bracket"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$17.99 $ 17.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.