Low

S29GL512P12FFIV20 - 

Flash Memory, NOR, 512 Mbit, 64M x 8bit, Parallel, FBGA, 64 Pins

S29GL512P12FFIV20 - Flash Memory, NOR, 512 Mbit, 64M x 8bit, Parallel, FBGA, 64 Pins

The actual product may differ from image shown

Manufacturer Part No:
S29GL512P12FFIV20
Newark Part No.:
32R8090
Product Range
3V Parallel NOR Flash Memories
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The S29GL512P12FFIV20 is a 512MB page mode Mirrorbit® Flash Memory fabricated on 90nm process technology. This device offers a fast page access time of 120ns with a corresponding random access time as fast as 90ns. It features a write buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes the device ideal for todays eMBedded applications that require higher density, better performance and lower power consumption.
  • Lowest address sector protected
  • Enhanced Versatile I/O™ control
  • Secured silicon sector region
  • Can be programmed and locked at the factory or by the customer
  • 100000 Erase cycles per sector typical
  • 20 Years data retention typical
  • Suspend and resume commands for program and erase operations
  • Write operation status bits indicate program and erase operation completion
  • Unlock bypass program command - Reduces programming time
  • Support for CFI
  • Persistent and password methods of advanced sector protection
  • WP#/ACC input - Protects first or last sector regardless of sector protection settings
  • Accelerates programming time for greater throughput during system production
  • Hardware reset input resets device
  • Ready/busy# output detects program or erase cycle completion

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
512Mbit
:
64M x 8bit
:
-
:
Parallel
:
FBGA
:
64Pins
:
120ns
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V Parallel NOR Flash Memories
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

250+ $7.88 500+ $7.32 1000+ $6.88 More Less

0

Each

100+ $8.60 250+ $7.88 500+ $7.32 1000+ $6.88 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

22AC7079 - NOR / TRAY

55Y0709 - TRAY PKGED / 512 MBIT, 3V, 110NS, 64-BALL FBGA, PAGE MODE FLASH MEMORY FEATURING 45 NM MIRRORBIT PROCESS TECHNOLOGY, LOWEST ADDR

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.