Low

CYPRESS SEMICONDUCTOR  S29GL512P11TFI010  Flash Memory, NOR, 512 Mbit, 64M x 8bit / 32M x 16bit, Parallel, TSOP, 56 Pins

CYPRESS SEMICONDUCTOR S29GL512P11TFI010
Manufacturer Part No:
S29GL512P11TFI010
Newark Part No.:
34M8740
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The S29GL512P11TFI010 is a Mirrorbit® Flash Memory Device fabricated on 90nm process technology. This device offers a fast page access time of 25ns with a corresponding random access time as fast as 90ns. It features a write buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for today's embedded applications that require higher density, better performance and lower power consumption.
  • Single 3V read/program/erase
  • Enhanced Versatile I/O™ control
  • Suspend and resume commands for program and erase operations
  • Write operation status bits indicate program and erase operation completion
  • Unlock bypass program command to reduce programming time
  • Support for CFI (common flash interface)
  • Persistent and password methods of advanced sector protection
  • Hardware reset input (RESET#) resets device
  • 90nm MirrorBit process technology
  • 8-word/16-byte Page read buffer
  • 32-word/64-byte Write buffer reduces overall programming time for multiple-word updates
  • Secured silicon sector region
  • 100000 Erase cycles per sector typical
  • 20-year Data retention typical

 

Product Information

Memory Size:
512Mbit
Flash Memory Configuration:
64M x 8bit / 32M x 16bit
Clock Frequency:
-
IC Interface Type:
Parallel
Memory Case Style:
TSOP
No. of Pins:
56Pins
Access Time:
110ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3V Parallel NOR Flash Memories
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

S29GL512P11TFI010

IC, MEMORY, FLASH, 512M, 3V, 56TSOP

SPANSION

104:  in stock

Price for: Each

1+ $8.22 10+ $7.87 25+ $7.64 50+ $7.47 More pricing

Buy

Associated Products