Low

S29GL256P11FFI010 - 

Flash Memory, NOR, 256 Mbit, 32M x 8bit / 16M x 16bit, Parallel, FBGA, 64 Pins

S29GL256P11FFI010 - Flash Memory, NOR, 256 Mbit, 32M x 8bit / 16M x 16bit, Parallel, FBGA, 64 Pins

The actual product may differ from image shown

Manufacturer Part No:
S29GL256P11FFI010
Newark Part No.:
34M8728
Product Range
3V Parallel NOR Flash Memories
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The S29GL256P11FFI010 is a 256MB page mode Flash Memory fabricated on 90nm MirrorBit® Process technology. This device offers a fast page access time of 110ns with a corresponding random access time as fast as 90ns. It features a write buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes the device ideal for todays eMBedded applications that require higher density, better performance and lower power consumption.
  • Highest address sector protected
  • Versatile I/O™ control
  • Secured silicon sector region - Can be programmed and locked at the factory or by the customer
  • 100000 Erase cycles per sector typical
  • 20 Years data retention typical
  • Suspend and resume commands for program and erase operations
  • Write operation status bits indicate program and erase operation completion
  • Unlock bypass program command - Reduces programming time
  • Support for CFI
  • Persistent and password methods of advanced sector protection
  • WP#/ACC input - Protects first or last sector regardless of sector protection settings
  • Accelerates programming time for greater throughput during system production
  • Hardware reset input resets device
  • Ready/busy# output detects program or erase cycle completion

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
256Mbit
:
32M x 8bit / 16M x 16bit
:
-
:
Parallel
:
FBGA
:
64Pins
:
110ns
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
Each
:
3V Parallel NOR Flash Memories
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$6.29 $ 6.29
Price for:
Each
Multiple: 1 Minimum: 61
Quantity Price
61 + $6.29
100 + $5.64
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.