Low

CYPRESS SEMICONDUCTOR  S29GL128P11FFI020  Flash Memory, 128 Mbit, CFI, Parallel, BGA, 64 Pins

CYPRESS SEMICONDUCTOR S29GL128P11FFI020
Manufacturer Part No:
S29GL128P11FFI020
Newark Part No.:
34M8719
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Memory Size:
128Mbit
Flash Memory Configuration:
-
Clock Frequency:
-
IC Interface Type:
CFI, Parallel
Memory Case Style:
BGA
No. of Pins:
64Pins
Access Time:
110ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3V Parallel NOR Flash Memories
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Flash Memory, NOR, 128 Mbit, CFI, Parallel, BGA, 64 Pins

CYPRESS SEMICONDUCTOR

52 in stock

Price for: Each

1+ $5.09 Promotional price 10+ $5.09 Promotional price 25+ $5.09 Promotional price 50+ $5.09 Promotional price More pricing

Buy