S29GL064N90TFI040 - 

Flash Memory, 64 Mbit, 8M x 8bit / 4M x 16bit, CFI, Parallel, TSOP, 48 Pins

S29GL064N90TFI040 - Flash Memory, 64 Mbit, 8M x 8bit / 4M x 16bit, CFI, Parallel, TSOP, 48 Pins

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
3V Parallel NOR Flash Memories
Technical Datasheet:
See all Technical Docs

Product Overview

The S29GL064N90TFI040 is a 3V single-power Flash Memory manufactured using 110nm MirrorBit technology. The S29GL064N is a 64MB device organized as 4,194,304 words or 8,388,608 bytes. The S29GL032N is a 32MB device organized as 2,097,152 words or 4,194,304 bytes. Each device requires only a single 3.0V power supply for both read and write functions. In addition to a VCC input, a high-voltage accelerated program (ACC) feature provides shorter programming times through increased voltage on the WP#/ACC or ACC input. This feature is intended to facilitate factory throughput during system production, but may also be used in the field if desired.
  • Single power supply operation


Computers & Computer Peripherals

Product Information

8M x 8bit / 4M x 16bit
CFI, Parallel
3V Parallel NOR Flash Memories
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

183 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/7/18
$4.91 $ 4.91
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.91
10 + $4.49
25 + $4.40
50 + $4.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.