Low

S29GL064N90TFI010 - 

Flash Memory, 64 Mbit, 8M x 8bit / 4M x 16bit, CFI, Parallel, TSOP, 56 Pins

S29GL064N90TFI010 - Flash Memory, 64 Mbit, 8M x 8bit / 4M x 16bit, CFI, Parallel, TSOP, 56 Pins

The actual product may differ from image shown

Manufacturer Part No:
S29GL064N90TFI010
Newark Part No.:
59M8850
Product Range
3V Parallel NOR Flash Memories
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The S29GL064N90TFI010 is a 64MB page mode Flash Memory featuring 110nm MirrorBit process technology. This device organized as 4194304 words or 8388608 bytes. Depending on the model nuMBer, the device has 16-bit wide data bus only or a 16-bit wide data bus that can also function as a 8-bit wide data bus by using the byte# input. The device can be programmed either in the host system or in standard EPROM programmers. It requires only a single 3V power supply for both read and write functions. In addition to a VCC input, a high-voltage accelerated program feature provides shorter programming times through increased voltage on the WP#/ACC or ACC input. This feature is intended to facilitate factory throughput during system production, but may also be used in the field if desired. The device is entirely command set compatible with the JEDEC single-power-supply flash standard. Write cycles also internally latch addresses and data needed for the programming and erase operations.
  • Uniform sector, WP#/ACC = VIL protects highest addressed sector
  • Single power supply operation
  • Secured silicon sector region
  • Programmed and locked at the factory or by the customer
  • Flexible sector architecture
  • Enhanced Versatile I/O™ control
  • Compatibility with JEDEC standards
  • 100000 Erase cycles typical per sector
  • 20 Years data retention typical
  • Advanced sector protection - Offers persistent sector protection and password sector protection
  • Program suspend & resume - Read other sectors before programming operation is completed
  • Erase suspend & resume - Read/program other sectors before an erase operation is completed
  • Data# polling & toggle bits provide status
  • CFI compliant - Allows host system to identify and accommodate multiple flash devices
  • Unlock bypass program command - Reduces overall multiple-word programming time
  • Ready/busy# output (RY/BY#) detects program or erase cycle completion
  • Hardware reset input (RESET#) resets device

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
64Mbit
:
8M x 8bit / 4M x 16bit
:
-
:
CFI, Parallel
:
TSOP
:
56Pins
:
90ns
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V Parallel NOR Flash Memories
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

188 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$4.91 $ 4.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.91
10 + $4.49
25 + $4.40
50 + $4.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.