Low

CYPRESS SEMICONDUCTOR  S29GL032N90TFI020  Flash Memory, NOR, 32 Mbit, CFI, Parallel, TSOP, 56 Pins

CYPRESS SEMICONDUCTOR S29GL032N90TFI020
Manufacturer Part No:
S29GL032N90TFI020
Newark Part No.:
59M8847
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Memory Size:
32Mbit
Flash Memory Configuration:
-
Clock Frequency:
-
IC Interface Type:
CFI, Parallel
Memory Case Style:
TSOP
No. of Pins:
56Pins
Access Time:
90ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-35°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3V Parallel NOR Flash Memories
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Independent Distributor

Associated Products