Low

S29AL016J70TFI020 - 

Flash Memory, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins

S29AL016J70TFI020 - Flash Memory, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins

The actual product may differ from image shown

Manufacturer Part No:
S29AL016J70TFI020
Newark Part No.:
43P9767
Product Range
3V Parallel NOR Flash Memories
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The S29AL016J70TFI020 is a 16Mb CMOS 3V Boot Sector Flash Memory with CFI interface. The sector group protection features a hardware method of locking a sector to prevent any program or erase operations within that sector, sectors can be locked in-system or via programming equipment and temporary sector unprotect allows code changes in previously locked sectors. The device offers access time of 55ns allowing high speed microprocessors to operate without wait states. To eliminate bus contention the device has separate chip enable, write enable and output enable controls. The device offers two power-saving features. When addresses have been stable for a specified amount of time, the device enters the automatic sleep mode. The system can also place the device into the standby mode. Power consumption is greatly reduced in both these modes.
  • Fully compatible with 200nm S29AL016D
  • Top or bottom boot block configurations available
  • Compatibility with JEDEC standards
  • Pin out and software compatible with single-power supply flash
  • Superior inadvertent write protection
  • High performance - Access times as fast as 55ns
  • Cycling endurance - 1000000 cycles per sector typical
  • Data retention - 20 years typical
  • -40 to 125°C Temperature range

Applications

Computers & Computer Peripherals

Product Information

:
16Mbit
:
2M x 8bit / 1M x 16bit
:
-
:
CFI, Parallel
:
TSOP
:
48Pins
:
70ns
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V Parallel NOR Flash Memories
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

836 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

768 Further stock expected to ship on Jun 5, 2018

192 Further stock expected to ship on Jul 9, 2018

More stock available week commencing 10/15/18
$2.05 $ 2.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.05
10 + $1.87
100 + $1.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.