Low

S29AL008J70TFI020 - 

Flash Memory, 8 Mbit, 1M x 8bit / 512K x 16bit, CFI, Parallel, TSOP, 48 Pins

S29AL008J70TFI020 - Flash Memory, 8 Mbit, 1M x 8bit / 512K x 16bit, CFI, Parallel, TSOP, 48 Pins

The actual product may differ from image shown

Manufacturer Part No:
S29AL008J70TFI020
Newark Part No.:
43P9764
Product Range
3V Parallel NOR Flash Memories
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The S29AL008J70TFI020 is a 8Mb CMOS 3V Boot Sector Flash Memory with CFI interface. The secured silicon sector region has 128 word/256-byte sector for permanent, secure identification through an 8 word/16-byte random electronic serial number accessible through a command sequence. The device offers access time of 55ns allowing high speed microprocessors to operate without wait states. To eliminate bus contention the device has separate chip enable, write enable and output enable controls. The device offers two power-saving features. When addresses have been stable for a specified amount of time, the device enters the automatic sleep mode. The system can also place the device into the standby mode. Power consumption is greatly reduced in both these modes.
  • Fully compatible with 200nm S29AL008D
  • A hardware method of locking a sector to prevent any program or erase operations within that sector
  • Sectors can be locked in-system or via programming equipment
  • Temporary sector unprotect feature allows code changes in previously locked sectors
  • Reduces overall programming time when issuing multiple program command sequences
  • High performance - Access times as fast as 55ns
  • Cycling endurance - 1000000 cycles per sector typical
  • Data retention - 20 years typical
  • -40 to 125°C Temperature range

Applications

Computers & Computer Peripherals

Product Information

:
8Mbit
:
1M x 8bit / 512K x 16bit
:
-
:
CFI, Parallel
:
TSOP
:
48Pins
:
70ns
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
Each
:
3V Parallel NOR Flash Memories
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.22 10+ $1.89 100+ $1.52 500+ $1.40 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

847 Further stock expected to ship on Apr 8, 2018

More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

70R0355 - IC, MEMORY, FLASH, 8M, 3V, 48TSOP

99Y8321 - FLASH MEMORY, 8MBIT, 70NS, TSOP-48

$1.54 $ 1.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.54
10 + $1.41
100 + $1.22
500 + $1.18
1000 + $1.15
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.