Low

S29AL008J70TFI010 - 

Flash Memory, 8 Mbit, 1M x 8bit / 512K x 16bit, CFI, Parallel, TSOP, 48 Pins

S29AL008J70TFI010 - Flash Memory, 8 Mbit, 1M x 8bit / 512K x 16bit, CFI, Parallel, TSOP, 48 Pins

The actual product may differ from image shown

Manufacturer Part No:
S29AL008J70TFI010
Newark Part No.:
43P9763
Product Range
3V Parallel NOR Flash Memories

Product Overview

The S29AL008J70TFI010 is a 8MB CMOS boot sector Flash Memory organized as 1048576 bytes or 524288 words. The word-wide data appears on DQ15-DQ0, the byte-wide data appears on DQ7-DQ0. This device is designed to be programmed in-system with the standard system 3VCC supply. The device can also be programmed in standard EPROM programmers. The device offers access times of up to 70ns allowing high speed microprocessors to operate without wait states. To eliminate bus contention the device has separate chip enable (CE#), write enable (WE#) and output enable (OE#) controls. The device requires only a single 3V power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations. The S29AL008J is entirely command set compatible with the JEDEC single-power-supply flash standard. Commands are written to the command register using standard microprocessor write timings.
  • Top boot sector device
  • Manufactured on 110nm process technology - Fully compatible with 200nm S29AL008D
  • Secured silicon sector region
  • Flexible sector architecture
  • Hardware method of locking a sector to prevent any program or erase operations within that sector
  • Reduces overall programming time when issuing multiple program command sequences
  • Pinout and software compatible with single-power supply flash
  • Superior inadvertent write protection
  • High performance
  • Ultralow power consumption
  • Cycling endurance - 1000000 cycles per sector typical
  • Data retention - 20 years typical
  • Erase suspend/erase resume
  • Data# polling and toggle bits
  • Provides a hardware method of detecting program or erase cycle completion
  • Hardware method to reset the device to reading array data

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
8Mbit
:
1M x 8bit / 512K x 16bit
:
-
:
CFI, Parallel
:
TSOP
:
48Pins
:
70ns
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
Each
:
3V Parallel NOR Flash Memories
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.88 10+ $0.801 100+ $0.717 500+ $0.70 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/22/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.01 $ 1.01
Price for:
Each
Multiple: 96 Minimum: 384
Quantity Price
384 + $1.01
500 + $0.964
1000 + $0.914
2500 + $0.862
5000 + $0.847
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.