SPANSION  S25FL256SAGMFI001  FLASH MEMORY, 256MBIT, 133MHZ, 16-SOIC

SPANSION S25FL256SAGMFI001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 76T1528
  • Manufacturer Part No S25FL256SAGMFI001

Product Overview


The S25FL256SAGMFI001 is a 256Mb Flash-NOR Non-volatile Memory with SPI interface. The hybrid sector size option - physical set of thirty two 4k-byte sectors at top or bottom of address space with all remaining sectors of 64k-bytes, for compatibility with prior generation S25FL devices and uniform sector option - always erase 256k-byte blocks for software compatibility with higher density and future devices. The FL serial flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance.
  • SPI clock polarity and phase modes 0 and 3
  • Double data rate (DDR) option
  • Common flash interface (CFI) data for configuration information
  • Quad-input page programming (QPP) for slow clock systems
  • Cycling endurance - 100000 program-erase cycles on any sector typical
  • Data retention - 20 years data retention typical
  • Spansion® 65nm Mirror-bit technology with Eclipse™ Architecture
  • -40 to 85°C Industrial temperature range

Applications

Computers & Computer Peripherals; Automotive; Communications & Networking; Consumer Electronics; Industrial
Back to top

Product Specifications, Documents & More


  • Access Time: -
  • Clock Frequency: 133MHz
  • Flash Memory Configuration: -
  • IC Interface Type: Serial, SPI
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: SOIC
  • Memory Size: 256Mbit
  • Memory Type: Flash - NOR
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  132/91

Availability

Availability:  58

Available until stock is exhausted


  • 58 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.27 $2.27

Buy

Price

Quantity List Price Your Price
1 - 9 $3.07
10 - 24 $2.81
25 - 49 $2.73
50 - 99 $2.67
100 - 199 $2.62
200 - 499 $2.56
500 - 999 $2.52
1000+ $2.45
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought