Low

SPANSION  S25FL128SAGMFI001  Flash Memory, 128 Mbit, 133 MHz, SPI, SOIC, 16 Pins

SPANSION S25FL128SAGMFI001

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The S25FL128SAGMFI001 is a 128Mb Flash-NOR Non-volatile Memory with SPI interface. This is a MirrorBit® flash non-volatile memory CMOS 3V core with versatile I/O serial peripheral interface with multi-I/O. The multi I/O command set and footprint compatible with S25FL-P SPI family and serial command set and footprint compatible with S25FL-A, S25FL-K and S25FL-P SPI families. It has one time program (OTP) array of 1024 bytes security. The FL serial flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance.
  • SPI clock polarity and phase modes 0 and 3
  • Common flash interface (CFI) data for configuration information
  • Quad-input page programming (QPP) for slow clock systems
  • Cycle endurance - 100000 program-erase cycles per sector minimum
  • Data retention - 20 years typical data retention
  • Spansion® 65nm Mirror-bit technology with Eclipse™ Architecture
  • -40 to 85°C Industrial temperature range

Applications

Computers & Computer Peripherals; Automotive; Communications & Networking; Consumer Electronics; Industrial

Customers Also bought

Product Information

Memory Size:
128Mbit
Flash Memory Configuration:
-
Clock Frequency:
133MHz
IC Interface Type:
SPI
Memory Case Style:
SOIC
No. of Pins:
16Pins
Access Time:
-
Supply Voltage Min:
1.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 3 - 168 hours
Memory Type:
Flash - NOR
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Applications

  • Computers & Computer Peripherals;
  • Automotive;
  • Communications & Networking;
  • Consumer Electronics;
  • Industrial

Substitutes

Flash Memory, 128 Mbit, 16M x 8bit, 104 MHz, SPI, SOIC, 16 Pins

SPANSION

0

Price for: Each

100+ $2.40 200+ $2.34 500+ $2.29 1000+ $2.24

Buy
S25FL128P0XMFI000

TRAY PKGED / 128 MEGABIT CMOS 3.0 VOLT FLASH MEMORY WITH 104-MHZ SPI (SERIAL PERIPHERAL INTERFACE) BUS, * WITH TRAY PACKING *

SPANSION

0

Price for: Each

200+ $2.34 500+ $2.29 1000+ $2.24

Buy
S25FL128P0XMFI003

TAPE AND REEL / IC 128M CMOS 3V/104MHZ SPI BUS INTERFACE

SPANSION

0

Price for: Each (Supplied on Full Reel)

1+ $2.31

Buy

Associated Products

Similar Products

Recently Viewed

Product Recommendations