Low

S25FL128P0XNFI001 - 

Flash Memory, 128 Mbit, 16M x 8bit, 104 MHz, Serial, SPI, WSON, 8 Pins

S25FL128P0XNFI001 - Flash Memory, 128 Mbit, 16M x 8bit, 104 MHz, Serial, SPI, WSON, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
S25FL128P0XNFI001
Newark Part No.:
14N7118
Product Range
3V Serial NOR Flash Memories
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The S25FL128P0XNFI001 is a 128MB CMOS single-power-supply Flash Memory with 104MHz SPI (serial peripheral interface) bus. The device consists of 256 sectors of 64kB memory. The device accepts data written to SI (serial input) and outputs data on SO (serial output). The devices are designed to be programmed in-system with the standard system 3VCC supply. The memory can be programmed 1 to 256 bytes at a time, using the page program command. The device supports sector erase and bulk erase commands. Each device requires only a 3V power supply (2.7V to 3.6V) for both read and write functions. Internally generated and regulated voltages are provided for the program operations. This device requires a high voltage supply to WP#/ACC pin for the accelerated programming mode.
  • Page program in 1.5ms typical
  • Faster program time in accelerated programming mode
  • Sector erase command for 256kB sectors, for 64kB sectors
  • Bulk erase command for 256kB sectors, for 64kB sectors
  • Cycling endurance - 100000 cycles per sector typical
  • Data retention - 20 years typical
  • Process technology - manufactured on 0.09µm MirrorBit® process technology
  • Speed - 104MHz clock rate maximum
  • Power saving standby mode
  • SPI bus compatible serial interface

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
128Mbit
:
16M x 8bit
:
104MHz
:
Serial, SPI
:
WSON
:
8Pins
:
-
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
Each
:
3V Serial NOR Flash Memories
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

70R0353 - IC, MEMORY, FLASH, 128M, SPI, 8WSON

97W1394 - Flash Memory, NOR, 127 Mbit, 108 MHz, SPI, USON, 8 Pins

76T1520 - Flash Memory, NOR, 128 Mbit, 133 MHz, Serial, SPI, WSON, 8 Pins

No longer stocked:: No Longer Manufactured:: true
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.