Low

CYPRESS SEMICONDUCTOR  S25FL064P0XMFI000  Flash Memory, NOR, 64 Mbit, 104 MHz, Serial, SPI, SOIC, 16 Pins

CYPRESS SEMICONDUCTOR S25FL064P0XMFI000
Manufacturer Part No:
S25FL064P0XMFI000
Newark Part No.:
32R8085
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Memory Size:
64Mbit
Flash Memory Configuration:
-
Clock Frequency:
104MHz
IC Interface Type:
Serial, SPI
Memory Case Style:
SOIC
No. of Pins:
16Pins
Access Time:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3V Serial NOR Flash Memories
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

MEMORY, FLASH, 64MB, 3V, SPI, 16SOIC

CYPRESS SEMICONDUCTOR

1,006:  in stock

Price for: Each

1+ $1.35 10+ $1.21 100+ $1.06 500+ $1.01 More pricing

Buy

Associated Products