Low

CYPRESS SEMICONDUCTOR  AM29F160DB-70EF  Flash Memory, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins

CYPRESS SEMICONDUCTOR AM29F160DB-70EF
Manufacturer Part No:
AM29F160DB-70EF
Newark Part No.:
42K8314
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Memory Size:
16Mbit
Flash Memory Configuration:
2M x 8bit / 1M x 16bit
Clock Frequency:
-
IC Interface Type:
CFI, Parallel
Memory Case Style:
TSOP
No. of Pins:
48Pins
Access Time:
70ns
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
5V Parallel NOR Flash Memories
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor