Low

SSU-PAM-4 - 

Multi Voltage Relay, PAM Series, SPDT, 10 A, Panel, 120 V, Wire Leaded

SPACE AGE ELECTRONICS SSU-PAM-4

The actual product may differ from image shown

Manufacturer Part No:
SSU-PAM-4
Newark Part No.:
08N1910
Product Range
PAM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PAM Series
:
SPDT
:
10A
:
Panel
:
120V
:
Wire Leaded
:
24V
:
-
:
9VDC to 40VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SSU-PAM-4 is a Multi-voltage Relay provides 10A form C contacts. The relay may be energized across a wide voltage range from 9VDC to 40VDC. The 15mA operating current is constant across the operating range. The input DC voltages are polarity sensitive and diode protected.
  • Polarized and energized LED indicator
  • 0 to 49°C Ambient temperature range

Applications

HVAC, Lighting, Power Management, Security

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

18 Further stock expected to ship on Aug 28, 2017

More stock available week commencing 9/11/17
$19.98 $ 19.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.98
25 + $17.35
50 + $16.14
100 + $14.79
250 + $12.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SPACE AGE ELECTRONICS - SSU-PAM-4 - RELAYS, CONTROL,SPDT, 40V, 10A, PANEL 5 5 1 1
SSU-PAM-4 Relay This was an exact replacement relay for one damaged by lightning. Newark had several in stock which shipped immediately. Received the replacement(s) within 3 business days, installed and systems were back up and running in short order. Great Service! January 20, 2015
  • 2015-06-11T15:22:44.523-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_08N1910, prod, sort_default
1-1 of 1