Low

SSU-PAM-2 - 

Multi Voltage Relay, PAM Series, SPDT, 7 A, Panel, 120 V, Wire Leaded

SSU-PAM-2 - Multi Voltage Relay, PAM Series, SPDT, 7 A, Panel, 120 V, Wire Leaded

The actual product may differ from image shown

Manufacturer Part No:
SSU-PAM-2
Newark Part No.:
08N1908
Product Range
PAM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PAM Series
:
SPDT
:
7A
:
Panel
:
120V
:
Wire Leaded
:
24V
:
-
:
12VDC, 24VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SSU-PAM-2 is a Multi-voltage Relay provides 7A form C contacts. The input voltages are polarity sensitive and diode protected. A red LED is provided which, when illuminated, indicates the relay coil is energized.
  • Polarized and energized LED indicator
  • 0 to 49°C Ambient temperature range

Applications

HVAC, Lighting, Power Management, Security

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$17.74 $ 17.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $19.71
5 + $17.80
10 + $17.42
25 + $17.02
50 + $16.17
100 + $14.52
250 + $13.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.