Low

SSU-MR-201/C/R - 

Multi Voltage Relay, MR-200 Series, DPDT, 7 A, Panel, 230 V, Wire Leaded

SSU-MR-201/C/R - Multi Voltage Relay, MR-200 Series, DPDT, 7 A, Panel, 230 V, Wire Leaded

The actual product may differ from image shown

Manufacturer Part No:
SSU-MR-201/C/R
Newark Part No.:
08N1905
Product Range
MR-200 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MR-200 Series
:
DPDT
:
7A
:
Panel
:
230V
:
Wire Leaded
:
28V
:
-
:
18VDC to 35VDC, 24VDC, 18VAC to 35VAC, 24VAC, 120VAC, 230VAC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SSU-MR-201/C/R is a multi-voltage Control Relay with DPDT contact and red covers for NYC or other uses. This MR-200 series relay position contains a red LED which indicates the relay coil is energized. Relay may be snapped apart from a standard 4 module assembly and used independently.
  • DC input is polarized
  • Continuous duty use

Applications

HVAC, Lighting, Power Management, Security

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$34.50 $ 34.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $38.33
25 + $29.83
50 + $27.53
100 + $24.79
250 + $21.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.