Low

SOURIAU  UTS6JC147P  Circular Connector, Trim Trio UTS Series, Straight Plug, 7 Contacts

SOURIAU UTS6JC147P
SOURIAU UTS6JC147P
SOURIAU UTS6JC147P
SOURIAU UTS6JC147P
Technical Data Sheet (2.74MB) EN See all Technical Docs

The actual product may differ from image shown

SOURIAU UTS6JC147P
SOURIAU UTS6JC147P
SOURIAU UTS6JC147P
SOURIAU UTS6JC147P

 

Product Information

Product Range:
Trim Trio UTS Series
Gender:
Circular Connector Shell Style:
Straight Plug
No. of Positions:
No. of Contacts:
7Contacts
Contact Gender:
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Contact Termination Type:
Coupling Style:
Bayonet
Connector Body Material:
Thermoplastic Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
-
Connector Type:
Contact Plating:
-
Contact Plating:
Connector Shell Size:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products